The PS2561BL2-1-A is a single NPN transistor from California Eastern Laboratories with a collector emitter voltage rating of 80V and a maximum collector current of 50mA. It features a low collector emitter saturation voltage of 300mV and a high current transfer ratio of 400%. The device is suitable for surface mount applications and has a maximum power dissipation of 150mW. The PS2561BL2-1-A operates within a temperature range of -55°C to 110°C and is available in a rail or tube packaging format.
Checking distributor stock and pricing after the page loads.
California Eastern Laboratories PS2561BL2-1-A technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Current Transfer Ratio | 400% |
| Forward Current | 40mA |
| Input Type | DC |
| Max Collector Current | 50mA |
| Max Input Current | 1A |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS | Compliant |
No datasheet is available for this part.