Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin DIP Magazine
California Eastern Laboratories PS2561D-1Y-L-A technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 300mV |
| Input Type | DC |
| Max Collector Current | 50mA |
| Max Input Current | 1A |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories PS2561D-1Y-L-A to view detailed technical specifications.
No datasheet is available for this part.