The PS2561D-1Y-V-H-A transistor is a DIP-packaged device with a collector emitter saturation voltage of 300mV. It can handle a maximum collector current of 50mA and a maximum input current of 1A. The transistor is lead free and operates within a temperature range of -55°C to 110°C. It has a maximum power dissipation of 150mW and is available in rail or tube packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 300mV |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Input Current | 1A |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS | Compliant |