The PS2561DL-1Y-F3-L-A is a single channel power Darlington transistor from California Eastern Laboratories. It features a maximum collector current of 50mA and a maximum output voltage of 80V. The device is lead free and has a maximum power dissipation of 150mW. It operates over a temperature range of -55°C to 110°C and is available in a surface mount package.
California Eastern Laboratories PS2561DL-1Y-F3-L-A technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 300mV |
| Input Type | DC |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Input Current | 1A |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 150mW |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories PS2561DL-1Y-F3-L-A to view detailed technical specifications.
No datasheet is available for this part.