
The PS2561DL-1Y-V-F3-A is a surface-mount NPN transistor with a collector-emitter saturation voltage of 300mV and a maximum collector current of 50mA. It can handle a maximum operating temperature of 110°C and a minimum operating temperature of -55°C. The transistor is packaged in a tape and reel format and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
California Eastern Laboratories PS2561DL-1Y-V-F3-A technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Input Type | DC |
| Max Collector Current | 50mA |
| Max Input Current | 40mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.
