The PS2561DL2-1Y-E3-H-A is a surface-mount NPN transistor with a collector emitter saturation voltage of 300mV. It can handle a maximum collector current of 50mA and a maximum input current of 1A. The device is rated for operation between -55°C and 110°C and has a maximum power dissipation of 150mW. It is available in tape and reel packaging and is not radiation hardened.
California Eastern Laboratories PS2561DL2-1Y-E3-H-A technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 300mV |
| Input Type | DC |
| Max Collector Current | 50mA |
| Max Input Current | 1A |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories PS2561DL2-1Y-E3-H-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.