The PS2561DL2-1Y-E3-Q-A is a surface-mount transistor with a maximum collector current of 50mA and a collector emitter saturation voltage of 300mV. It operates over a temperature range of -55°C to 110°C and can dissipate up to 150mW of power. This device is suitable for DC input applications and is packaged in tape and reel format.
California Eastern Laboratories PS2561DL2-1Y-E3-Q-A technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 300mV |
| Input Type | DC |
| Max Collector Current | 50mA |
| Max Input Current | 1A |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories PS2561DL2-1Y-E3-Q-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.