The PS2561DL2-1Y-V-E3-H-A is a surface-mount NPN transistor from California Eastern Laboratories. It features a collector emitter saturation voltage of 300mV and a maximum collector current of 50mA. The device is designed for use in DC input applications and has a maximum power dissipation of 150mW. It is available in tape and reel packaging and is not radiation hardened. The transistor operates over a temperature range of -55°C to 110°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 300mV |
| Input Type | DC |
| Max Collector Current | 50mA |
| Max Input Current | 1A |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |