The PS2561DL2-1Y-V-F3-A is a surface-mount NPN transistor with a collector-emitter voltage rating of 80V and a maximum collector current of 50mA. It has a maximum power dissipation of 150mW and operates over a temperature range of -55°C to 110°C. This lead-free device is packaged in tape and reel format.
Checking distributor stock and pricing after the page loads.
California Eastern Laboratories PS2561DL2-1Y-V-F3-A technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Input Current | 1A |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.