PhotoCoupler 1-Channel NPN Transistor 4-Pin DIP SMD Magazine
Checking distributor stock and pricing after the page loads.
California Eastern Laboratories PS2561DL2-1Y-V-W-A technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 300mV |
| Input Type | DC |
| Max Collector Current | 50mA |
| Max Input Current | 1A |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.