The PS2561L-1-A is a single NPN transistor with a collector-emitter voltage rating of 80V and a maximum collector current of 50mA. It has a power dissipation of 150mW and is designed for surface mount applications. The transistor operates over a temperature range of -55°C to 100°C and features a collector-emitter saturation voltage of 300mV. It is lead-free and has an isolation voltage of 5kV.
Checking distributor stock and pricing after the page loads.
California Eastern Laboratories PS2561L-1-A technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Current Transfer Ratio | 400% |
| Forward Current | 80mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS | Compliant |
No datasheet is available for this part.