The PS2561L-1-F3-A is a single channel DC isolated amplifier from California Eastern Laboratories. It features a maximum collector current of 50mA and a maximum operating temperature of 100°C. The device is packaged in a surface mount package and is lead free. It has a maximum output voltage of 80V and a power dissipation of 150mW. The PS2561L-1-F3-A also has a high isolation voltage of 5kV and a reverse breakdown voltage of 6V.
Checking distributor stock and pricing after the page loads.
California Eastern Laboratories PS2561L-1-F3-A technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Current Transfer Ratio | 400% |
| Forward Current | 80mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS | Compliant |
No datasheet is available for this part.