
The PS2561L-1-V-A bipolar transistor from California Eastern Laboratories features a collector emitter saturation voltage of 300mV and a collector emitter voltage of 80V. It can handle a maximum collector current of 50mA and a power dissipation of 150mW. The device is designed for surface mount applications and operates within a temperature range of -55°C to 100°C. It has an isolation voltage of 5kV and a reverse breakdown voltage of 6V.
Checking distributor stock and pricing after the page loads.
California Eastern Laboratories PS2561L-1-V-A technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Current Transfer Ratio | 400% |
| Forward Current | 80mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Max Collector Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS | Compliant |
No datasheet is available for this part.
