The PS2561L-1-V-D-A is a surface-mount NPN transistor with a collector emitter saturation voltage of 300mV and a maximum collector current of 50mA. It can withstand an isolation voltage of 5kV and operates over a temperature range of -55°C to 100°C. The device is packaged in a rail or tube format and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 300mV |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Max Collector Current | 50mA |
| Max Input Current | 1A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS | Compliant |