
The PS2561L-1-V-F3-A is a surface mount NPN transistor with a collector emitter saturation voltage of 300mV and a collector emitter voltage of 80V. It features a current transfer ratio of 400% and a forward current of 80mA. The device is designed for use in DC input applications and has an isolation voltage of 5kV. It is available in a lead-free package and is suitable for operation over a temperature range of -55°C to 100°C.
Checking distributor stock and pricing after the page loads.
California Eastern Laboratories PS2561L-1-V-F3-A technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Current Transfer Ratio | 400% |
| Forward Current | 80mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| Reverse Breakdown Voltage | 6V |
| RoHS | Compliant |
No datasheet is available for this part.