The PS2561L-2 is a dual PNP transistor with a collector emitter saturation voltage of 300mV and a collector emitter voltage of 80V. It has a current transfer ratio of 400% and a forward current of 80mA. The device is designed for DC input and can operate in temperatures ranging from -55°C to 100°C. The PS2561L-2 is packaged in a surface mount DIP-8 package and is not RoHS compliant.
California Eastern Laboratories PS2561L-2 technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Current Transfer Ratio | 400% |
| Forward Current | 80mA |
| Input Type | DC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Packaging | Rail/Tube |
| Power Dissipation | 120mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for California Eastern Laboratories PS2561L-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.