The PS2561L1-1-V-H-A transistor features a collector emitter saturation voltage of 300mV and a maximum collector current of 50mA. It operates within a temperature range of -55°C to 100°C and can withstand a maximum power dissipation of 150mW. The device is packaged in a DIP case and is available in rail or tube packaging. The transistor is not radiation hardened and has an isolation voltage of 5kV.
Checking distributor stock and pricing after the page loads.
California Eastern Laboratories PS2561L1-1-V-H-A technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 300mV |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Max Collector Current | 50mA |
| Max Input Current | 1A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.