The PS2561L2-1-E3 is a single NPN transistor from California Eastern Laboratories. It has a collector-emitter voltage rating of 80V and a forward current of 80mA. The device is designed for surface mount applications and has a maximum operating temperature of 100°C. The transistor's power dissipation is 150mW and it has a reverse breakdown voltage of 6V.
California Eastern Laboratories PS2561L2-1-E3 technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Current Transfer Ratio | 400% |
| Forward Current | 80mA |
| Input Type | DC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| Reverse Breakdown Voltage | 6V |
| RoHS | Not Compliant |
No datasheet is available for this part.