The PS2561L2-1-V-E3-W-A is a surface-mount NPN transistor with a collector emitter saturation voltage of 300mV. It can handle a maximum collector current of 50mA and a maximum input current of 1A. The device is rated for operation between -55°C and 100°C and has a maximum power dissipation of 150mW. It is available in tape and reel packaging and is not radiation hardened.
Sign in to ask questions about the California Eastern Laboratories PS2561L2-1-V-E3-W-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
California Eastern Laboratories PS2561L2-1-V-E3-W-A technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 300mV |
| Input Type | DC |
| Max Collector Current | 50mA |
| Max Input Current | 1A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories PS2561L2-1-V-E3-W-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.