Optocoupler DC-IN 1-CH Darlington DC-OUT 4-Pin PDIP Magazine
Checking distributor stock and pricing after the page loads.
California Eastern Laboratories PS2562-1-A technical specifications.
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Max Output Voltage | 40V |
| Number of Channels | 1 |
| RoHS | Compliant |
No datasheet is available for this part.