The PS2562-1-L-A NPN transistor from California Eastern Laboratories features a collector emitter saturation voltage of 1V and a maximum collector current of 200mA. It operates within a temperature range of -55°C to 100°C and has a maximum power dissipation of 200mW. The transistor is packaged in a PDIP case and is available in rail or tube packaging.
Checking distributor stock and pricing after the page loads.
California Eastern Laboratories PS2562-1-L-A technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 1V |
| Input Type | DC |
| Max Collector Current | 200mA |
| Max Input Current | 1A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.