The PS2562L-1-A is a single NPN transistor from California Eastern Laboratories with a collector-emitter saturation voltage of 1V and a collector-emitter voltage rating of 40V. It has a current transfer ratio of 2000% and a maximum collector current of 200mA. The device is designed for surface mount applications and has a maximum power dissipation of 200mW. The operating temperature range is from -55°C to 100°C. The transistor is lead-free and has an isolation voltage of 5kV.
California Eastern Laboratories PS2562L-1-A technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 40V |
| Current Transfer Ratio | 2000% |
| Forward Current | 80mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Max Collector Current | 200mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 40V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS | Compliant |
No datasheet is available for this part.