The PS2562L-1-F3-K-A is a surface-mount NPN transistor from California Eastern Laboratories. It features a collector-emitter saturation voltage of 1V and can handle a maximum collector current of 200mA. The device is suitable for DC input applications and has a maximum power dissipation of 200mW. It is available in tape and reel packaging and is not radiation hardened. The transistor operates within a temperature range of -55°C to 100°C.
Checking distributor stock and pricing after the page loads.
California Eastern Laboratories PS2562L-1-F3-K-A technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 1V |
| Input Type | DC |
| Max Collector Current | 200mA |
| Max Input Current | 1A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.