The PS2562L1-1-K-A is a NPN transistor from California Eastern Laboratories with a collector emitter saturation voltage of 1V. It can handle a maximum collector current of 200mA and a maximum input current of 1A. The device is packaged in a PDIP package and is rated for operation between -55°C and 100°C. The maximum power dissipation is 200mW. The transistor is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 1V |
| Input Type | DC |
| Max Collector Current | 200mA |
| Max Input Current | 1A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS | Compliant |