The PS2565L-1-V-A from California Eastern Laboratories is a single-channel, surface-mount isolated AC input amplifier with a maximum collector current of 50mA and a maximum operating temperature of 100°C. It features a collector-emitter voltage of 80V and a collector-emitter saturation voltage of 300mV. The device is lead-free and has a power dissipation of 150mW. It operates over a temperature range of -55°C to 100°C and has an isolation voltage of 5kV.
California Eastern Laboratories PS2565L-1-V-A technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Current Transfer Ratio | 400% |
| Forward Current | 80mA |
| Input Type | AC |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.