The PS2565L-1-V-F3-A transistor from California Eastern Laboratories features a collector emitter saturation voltage of 300mV and a collector emitter voltage of 80V. It can handle a maximum collector current of 50mA and a maximum input current of 80mA. The device is designed for operation within a temperature range of -55°C to 100°C and has a maximum power dissipation of 150mW. It is available in a tape and reel packaging format.
California Eastern Laboratories PS2565L-1-V-F3-A technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Input Type | AC |
| Max Collector Current | 50mA |
| Max Input Current | 80mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.