The PS2566L-1-A is a high-isolation AC-coupled NPN transistor from California Eastern Laboratories. It features a collector-emitter voltage rating of 40V and a forward current of 80mA. The device is capable of withstanding an isolation voltage of 5kV and can operate at temperatures ranging from -55°C to 100°C. The PS2566L-1-A is packaged in a surface-mount configuration and is available in rail or tube packaging.
Checking distributor stock and pricing after the page loads.
California Eastern Laboratories PS2566L-1-A technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 40V |
| Current Transfer Ratio | 2000% |
| Forward Current | 80mA |
| Input Type | AC |
| Isolation Voltage | 5kV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 200mW |
| RoHS | Compliant |
No datasheet is available for this part.