AC Input-Darlington Output Optocoupler, 2-Element, 5000V Isolation, GULL-WING, PLASTIC, DIP-8
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the California Eastern Laboratories PS2566L-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
California Eastern Laboratories PS2566L-2 technical specifications.
| Package/Case | PDIP |
| Isolation Voltage | 5kV |
| Lead Free | Contains Lead |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Output Voltage | 40V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for California Eastern Laboratories PS2566L-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.