The PS2581AL2-E3-A is a surface-mount NPN transistor with a collector-emitter voltage rating of 70V and a maximum collector current of 30mA. It features a collector-emitter saturation voltage of 300mV and a maximum power dissipation of 150mW. Operating temperature range is -55°C to 100°C. The device is available in tape and reel packaging and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
California Eastern Laboratories PS2581AL2-E3-A technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Max Collector Current | 30mA |
| Max Input Current | 30mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.