The PS2581L1-H-A from California Eastern Laboratories is a single channel DC isolator with a maximum collector current of 50mA and a maximum output voltage of 80V. It features a PDIP package and operates within a temperature range of -55°C to 100°C. The device is lead free and has a maximum power dissipation of 150mW. It also provides 5kV isolation voltage and can handle a maximum input current of 1A.
California Eastern Laboratories PS2581L1-H-A technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 300mV |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Input Current | 1A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 150mW |
| Number of Channels | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.