The PS2581L2-E3-A is a general purpose optocoupler from California Eastern Laboratories. It has a collector emitter saturation voltage of 300mV and a maximum collector current of 50mA. The device is rated for operation up to 100°C and can handle a maximum power dissipation of 150mW. It is available in a surface mount package and is packaged on a tape and reel. The PS2581L2-E3-A is not radiation hardened and is not RoHS compliant.
California Eastern Laboratories PS2581L2-E3-A technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 300mV |
| Input Type | DC |
| Max Collector Current | 50mA |
| Max Input Current | 80mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.