The PS2701-1-F3-L-A is a single bipolar junction transistor from California Eastern Laboratories. It has a collector-emitter saturation voltage of 300mV and a collector-emitter voltage rating of 40V. The device can handle a maximum forward current of 50mA and a power dissipation of 150mW. It is available in a surface mount SOP package and is rated for operation between -55°C and 100°C. The transistor is lead-free and has an isolation voltage of 3.75kV.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOP |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 40V |
| Current Transfer Ratio | 300% |
| Forward Current | 50mA |
| Input Type | DC |
| Isolation Voltage-Max | 3.75kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 40V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| Reverse Breakdown Voltage | 6V |
| RoHS | Compliant |