The PS2701-1-F3-Y-A is a DC input transistor from California Eastern Laboratories with a collector emitter saturation voltage of 300mV and a maximum collector current of 80mA. It is packaged in a SOP package and is available on tape and reel. The transistor operates over a temperature range of -55°C to 100°C and has a maximum power dissipation of 150mW. It is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOP |
| Collector Emitter Saturation Voltage | 300mV |
| Input Type | DC |
| Max Collector Current | 80mA |
| Max Input Current | 1A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |