
The PS2701-1-V-F3-A is a single NPN transistor with a collector-emitter voltage rating of 40V and a forward current of 50mA. It features a collector-emitter saturation voltage of 300mV and a current transfer ratio of 300%. The device is packaged in a SOP format and is suitable for surface mount applications. It has a maximum operating temperature of 100°C and a minimum operating temperature of -55°C.
California Eastern Laboratories PS2701-1-V-F3-A technical specifications.
| Package/Case | SOP |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 40V |
| Current Transfer Ratio | 300% |
| Forward Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories PS2701-1-V-F3-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
