The PS2701-1-V-F3-M-A is a SOP packaged NPN transistor with a collector emitter saturation voltage of 300mV. It operates at a maximum collector current of 80mA and a maximum input current of 1A. The device is rated for a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. It is available in tape and reel packaging and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOP |
| Collector Emitter Saturation Voltage | 300mV |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Max Collector Current | 80mA |
| Max Input Current | 1A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |