California Eastern Laboratories PS2701A-1-A technical specifications.
| Isolation Voltage-Max | 3.75kV |
| Lead Free | Lead Free |
| Max Output Voltage | 70V |
| Number of Channels | 1 |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories PS2701A-1-A to view detailed technical specifications.
No datasheet is available for this part.