The PS2701A-1-F3-L-A is a surface mount NPN transistor with a maximum collector current of 30mA and a maximum power dissipation of 150mW. It has a collector emitter saturation voltage of 300mV and can operate at temperatures between -55°C and 100°C. This lead free transistor is packaged in a SOP package and is available on tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOP |
| Collector Emitter Saturation Voltage | 300mV |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Collector Current | 30mA |
| Max Input Current | 500mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |