The PS2701A-1-V-F3-M-A is a DC input SOP transistor from California Eastern Laboratories with a collector emitter saturation voltage of 300mV and a maximum collector current of 30mA. It operates over a temperature range of -55°C to 100°C and has a maximum power dissipation of 150mW. The device is available in tape and reel packaging and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
California Eastern Laboratories PS2701A-1-V-F3-M-A technical specifications.
| Package/Case | SOP |
| Collector Emitter Saturation Voltage | 300mV |
| Input Type | DC |
| Max Collector Current | 30mA |
| Max Input Current | 500mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.