The PS2701A-1-V-F3-P-A is a DC input NPN transistor with a collector emitter saturation voltage of 300mV. It can handle a maximum collector current of 30mA and a maximum input current of 500mA. The device is packaged in a SOP package and is available in tape and reel packaging. The PS2701A-1-V-F3-P-A operates over a temperature range of -55°C to 100°C and does not have radiation hardening.
Checking distributor stock and pricing after the page loads.
California Eastern Laboratories PS2701A-1-V-F3-P-A technical specifications.
| Package/Case | SOP |
| Collector Emitter Saturation Voltage | 300mV |
| Input Type | DC |
| Max Collector Current | 30mA |
| Max Input Current | 500mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |