The PS2702-1-F3-L is a single PNP transistor from California Eastern Laboratories with a collector emitter saturation voltage of 1V and a collector emitter voltage rating of 40V. It has a current transfer ratio of 3400% and a forward current of 50mA. The device is suitable for DC input and has a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. It is packaged in a surface mount SOP package and is available on tape and reel.
California Eastern Laboratories PS2702-1-F3-L technical specifications.
| Package/Case | SOP |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 40V |
| Current Transfer Ratio | 3400% |
| Forward Current | 50mA |
| Input Type | DC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| Reverse Breakdown Voltage | 6V |
| RoHS | Not Compliant |
No datasheet is available for this part.