The PS2702-1-K is a single NPN bipolar junction transistor from California Eastern Laboratories. It features a collector-emitter saturation voltage of 1V and a collector-emitter voltage rating of 40V. The device can handle a maximum forward current of 50mA and a power dissipation of 150mW. It is designed for surface mount applications and has an operating temperature range of -55°C to 100°C.
California Eastern Laboratories PS2702-1-K technical specifications.
| Package/Case | SOP |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 40V |
| Forward Current | 50mA |
| Input Type | DC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Power Dissipation | 150mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.