Checking distributor stock and pricing after the page loads.
California Eastern Laboratories PS2702-1-R technical specifications.
| Package/Case | SOP |
| Forward Current | 50mA |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Reverse Breakdown Voltage | 6V |
| RoHS | Not Compliant |
No datasheet is available for this part.