The PS2703-1-A is a single PNP transistor from California Eastern Laboratories with a collector-emitter saturation voltage of 300mV and a collector-emitter voltage rating of 120V. It has a current transfer ratio of 400% and a maximum collector current of 30mA. The device is packaged in a surface mount SOP package and has a maximum power dissipation of 150mW. The operating temperature range is from -55°C to 100°C.
California Eastern Laboratories PS2703-1-A technical specifications.
| Package/Case | SOP |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 120V |
| Current Transfer Ratio | 400% |
| Forward Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Isolation Voltage-Max | 3.75kV |
| Lead Free | Lead Free |
| Max Collector Current | 30mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 120V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS | Compliant |
No datasheet is available for this part.