Transistor output optocoupler featuring 3.75kV isolation voltage and a single channel. This component offers a maximum output voltage of 120V and is housed in an SOP-4 package. It is lead-free and RoHS compliant, ensuring environmental responsibility.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the California Eastern Laboratories PS2703-1-F3-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
California Eastern Laboratories PS2703-1-F3-A technical specifications.
| Isolation Voltage-Max | 3.75kV |
| Lead Free | Lead Free |
| Max Output Voltage | 120V |
| Number of Channels | 1 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories PS2703-1-F3-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.