
1-channel DC-input transistor output optocoupler in a 4-pin SOP package. Features gull-wing leads for surface mounting, a 2.54mm pin pitch, and dimensions of 4mm (L) x 4.4mm (W) x 2mm (H). Offers a minimum isolation voltage of 3750 Vrms, a maximum collector-emitter voltage of 120V, and a maximum collector current of 30mA. Operates within a temperature range of -55°C to 100°C, with a current transfer ratio between 200% and 400%.
California Eastern Laboratories PS2703-1-K-A technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOP |
| Package Description | Plastic Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 4 |
| Package Width (mm) | 4.4 |
| Package Height (mm) | 2 |
| Seated Plane Height (mm) | 2.1 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Output Type | DC |
| Input Type | DC |
| Output Device | Transistor |
| Number of Channels per Chip | 1 |
| Minimum Isolation Voltage | 3750Vrms |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Minimum Current Transfer Ratio | 200% |
| Maximum Forward Voltage | 1.4V |
| Maximum Collector-Emitter Voltage | 120V |
| Maximum Current Transfer Ratio | 400% |
| Maximum Collector Current | 30mA |
| Maximum Collector-Emitter Saturation Voltage | 300mV |
| Maximum Power Dissipation | 150mW |
| Maximum Reverse Voltage | 6V |
| Cage Code | 62104 |
| EU RoHS | Yes |
| HTS Code | 8541408000 |
| Schedule B | 8541408000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for California Eastern Laboratories PS2703-1-K-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.