The PS2703-1-L-A is a SOP packaged BJT with a collector emitter saturation voltage of 300mV, suitable for DC input applications. It features a maximum collector current of 30mA and a maximum input current of 1A. The device can operate in temperatures ranging from -55°C to 100°C and has a maximum power dissipation of 150mW. It is available in rail or tube packaging and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
California Eastern Laboratories PS2703-1-L-A technical specifications.
| Package/Case | SOP |
| Collector Emitter Saturation Voltage | 300mV |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Max Collector Current | 30mA |
| Max Input Current | 1A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.