
The PS2703-1-V-A is a single transistor with a collector-emitter voltage rating of 120V and a maximum collector current of 30mA. It has a maximum power dissipation of 150mW and operates over a temperature range of -55°C to 100°C. The device is packaged in a surface-mount SOP package and is suitable for use in DC input applications.
California Eastern Laboratories PS2703-1-V-A technical specifications.
| Package/Case | SOP |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 120V |
| Current Transfer Ratio | 400% |
| Forward Current | 50mA |
| Input Type | DC |
| Max Collector Current | 30mA |
| Max Input Current | 1A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS | Compliant |
No datasheet is available for this part.
