Transistor Output Optocoupler, 2-Element, 3750V Isolation, PLASTIC, SOP-8
Checking distributor stock and pricing after the page loads.
California Eastern Laboratories PS2703-2 technical specifications.
| Package/Case | SOP |
| Forward Current | 50mA |
| Number of Elements | 1 |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.