The PS2705-1 is a general purpose optocoupler from California Eastern Laboratories. It features a collector emitter saturation voltage of 300mV and a collector emitter voltage of 40V. The device has a current transfer ratio of 300% and a forward current of 50mA. It is designed for surface mount applications and has a power dissipation of 150mW. The PS2705-1 operates over a temperature range of -55°C to 100°C and is not RoHS compliant.
Sign in to ask questions about the California Eastern Laboratories PS2705-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
California Eastern Laboratories PS2705-1 technical specifications.
| Package/Case | SOP |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 40V |
| Current Transfer Ratio | 300% |
| Forward Current | 50mA |
| Input Type | AC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Power Dissipation | 150mW |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for California Eastern Laboratories PS2705-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.