The PS2705-1-A is a single channel AC input optocoupler from California Eastern Laboratories. It features a collector emitter saturation voltage of 300mV and a collector emitter voltage of 40V. The device has a current transfer ratio of 300% and a forward current of 50mA. It is designed for surface mount applications and has a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. The PS2705-1-A is lead free and has a maximum isolation voltage of 3.75kV.
Sign in to ask questions about the California Eastern Laboratories PS2705-1-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
California Eastern Laboratories PS2705-1-A technical specifications.
| Package/Case | SOP |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 40V |
| Current Transfer Ratio | 300% |
| Forward Current | 50mA |
| Input Type | AC |
| Isolation Voltage | 3.75kV |
| Isolation Voltage-Max | 3.75kV |
| Lead Free | Lead Free |
| Max Collector Current | 80mA |
| Max Input Current | 1A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 40V |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories PS2705-1-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
